Part Details for DS90LT012AHMF by National Semiconductor Corporation
Overview of DS90LT012AHMF by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DS90LT012AHMF
DS90LT012AHMF CAD Models
DS90LT012AHMF Part Data Attributes
|
DS90LT012AHMF
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LT012AHMF
National Semiconductor Corporation
IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 1.60 MM, MO-178, SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for DS90LT012AHMF
This table gives cross-reference parts and alternative options found for DS90LT012AHMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LT012AHMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LT012AHMF/NOPB | IC LINE RECEIVER, PDSO5, 1.60 MM, GREEN, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | National Semiconductor Corporation | DS90LT012AHMF vs DS90LT012AHMF/NOPB |
DS90LT012AHMF | High temperature 3-V LVDS differential line receiver 5-SOT-23 -40 to 125 | Texas Instruments | DS90LT012AHMF vs DS90LT012AHMF |
DS90LT012AHMF/NOPB | High temperature 3-V LVDS differential line receiver 5-SOT-23 -40 to 125 | Texas Instruments | DS90LT012AHMF vs DS90LT012AHMF/NOPB |