-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS91C176TMA/NOPB-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6902 In Stock |
|
$2.1713 / $3.2700 | Buy Now |
DISTI #
926-DS91C176TMA/NOPB
|
Mouser Electronics | LVDS Interface IC 100MHz SGL-CH M-LVDS Tnscvr RoHS: Compliant | 1266 |
|
$2.1700 / $3.2700 | Buy Now |
|
Quest Components | 68 |
|
$7.1225 / $11.5500 | Buy Now | |
|
Rochester Electronics | DS91C176 100 MHz Single Channel M-LVDS Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$2.1500 / $2.5300 | Buy Now |
DISTI #
DS91C176TMA/NOPB
|
TME | IC: interface, line interface,line receiver,line driver, LVDS Min Qty: 1 | 0 |
|
$3.2100 / $4.4300 | RFQ |
|
Ameya Holding Limited | DS91C176TMA/NOPB, 200Mbit/s LVDS 收发器, LVCMOS,LVTTL,MLVDS输入, 3 → 3.6 V, 8针 SOIC封装 | 28688 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 69 |
|
$2.5000 / $3.8500 | Buy Now |
|
Win Source Electronics | DS91D176/DS91C176 100 MHz Single Channel M-LVDS Transceivers | 14433 |
|
$1.6020 / $2.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS91C176TMA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS91C176TMA/NOPB
Texas Instruments
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 7.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 29.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 5 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS91C176TMA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS91C176TMA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS91C176TMA | IC DUAL LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS91C176TMA/NOPB vs DS91C176TMA |
DS91D176TMA/NOPB | 100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85 | Texas Instruments | DS91C176TMA/NOPB vs DS91D176TMA/NOPB |
DS91D176TMA | IC DUAL LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS91C176TMA/NOPB vs DS91D176TMA |
DS91D176TMA | DUAL LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | DS91C176TMA/NOPB vs DS91D176TMA |
DS91D176TMAX | IC DUAL LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS91C176TMA/NOPB vs DS91D176TMAX |
DS91D176TMAX | DUAL LINE TRANSCEIVER, PDSO8, SOIC-8 | Texas Instruments | DS91C176TMA/NOPB vs DS91D176TMAX |
DS91D176TMAX/NOPB | 100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85 | Texas Instruments | DS91C176TMA/NOPB vs DS91D176TMAX/NOPB |