Part Details for DS96172CN by National Semiconductor Corporation
Overview of DS96172CN by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS96172CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, DIP | 14 |
|
$2.4250 / $3.8800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for DS96172CN
DS96172CN CAD Models
DS96172CN Part Data Attributes:
|
DS96172CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS96172CN
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-A; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 25 ns | |
Width | 7.62 mm |
Alternate Parts for DS96172CN
This table gives cross-reference parts and alternative options found for DS96172CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS96172CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC486CN#TRPBF | IC QUAD LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, LEAD FREE, DIP-16, Line Driver or Receiver | Linear Technology | DS96172CN vs LTC486CN#TRPBF |
LTC486IN#PBF | LTC486 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | DS96172CN vs LTC486IN#PBF |
DS26LV31TN | LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DS96172CN vs DS26LV31TN |
LTC486IN | Line Driver, 1 Func, 4 Driver, CMOS, PDIP16 | Analog Devices Inc | DS96172CN vs LTC486IN |
SP486ECP | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | DS96172CN vs SP486ECP |
DS96172CN | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DS96172CN vs DS96172CN |
SP486EEP-L | Line Driver, 4 Func, 4 Driver, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | DS96172CN vs SP486EEP-L |
LTC486IN#PBF | Quad Low Power RS485 Driver | Analog Devices Inc | DS96172CN vs LTC486IN#PBF |
DS96172CN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DS96172CN vs DS96172CN |
DS96172N | IC LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS96172CN vs DS96172N |