Datasheets
DSA1001DL1-125.0000TVAO by: Microchip Technology Inc

CMOS Output Clock Oscillator, 125MHz Nom

Part Details for DSA1001DL1-125.0000TVAO by Microchip Technology Inc

Overview of DSA1001DL1-125.0000TVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for DSA1001DL1-125.0000TVAO

Part # Distributor Description Stock Price Buy
DISTI # DSA1001DL1-125.0000TVAO-ND
DigiKey MEMS OSCILLATOR, AUTOMOTIVE, CMO Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
Onlinecomponents.com   2000 Factory Stock
  • 0 $0
$0 Buy Now
Ameya Holding Limited   2000
RFQ
NAC MEMS OSC, Automotive, CMOS, -40C-105C, 50ppm, 2.5x2.0mm, AEC-Q100, 125MHz, Package: 4 VDFN 2.0x2.5mm T/R - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for DSA1001DL1-125.0000TVAO

DSA1001DL1-125.0000TVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSA1001DL1-125.0000TVAO Part Data Attributes

DSA1001DL1-125.0000TVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSA1001DL1-125.0000TVAO Microchip Technology Inc CMOS Output Clock Oscillator, 125MHz Nom
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 KOHM, 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns
Screening Level AEC-Q100
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish MATTE TIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSA1001DL1-125.0000TVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSA1001DL1-125.0000TVAO by Microchip Technology Inc

  • Please alert me when DSA1001DL1-125.0000TVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSA1001DL1-125.0000TVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSA1001DL1-125.0000TVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSA1001DL1-125.0000TVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSA1001DL1-125.0000TVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSA1001DL1-125.0000TVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: