Part Details for DSA1101BL3-040.0000VAO by Microchip Technology Inc
Overview of DSA1101BL3-040.0000VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSA1101BL3-040.0000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSA1101BL3-040.0000VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 40MHz, 20PPM, 2.5-3.3V, -40 to 105C, 5.0x3.2mm, Projected EOL: 2044-03-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4900 / $2.0600 | Buy Now |
|
NAC | MEMS Oscillator, Automotive, Low Jitter, -40C-105C, 20ppm, 5x3.2mm, Package: 6 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA1101BL3-040.0000VAO
DSA1101BL3-040.0000VAO CAD Models
DSA1101BL3-040.0000VAO Part Data Attributes
|
DSA1101BL3-040.0000VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1101BL3-040.0000VAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 40MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |