Part Details for DSA6001MA1B-013.5600TVAO by Microchip Technology Inc
Overview of DSA6001MA1B-013.5600TVAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DSA6001MA1B-013.5600TVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA6001MA1B-013.5600TVAOTR-ND
|
DigiKey | MEMS OSC AUTO -40C-125C Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | MEMS Oscillator, Automotive, Low Power, -40C-125C, 50ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89mm T/R - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSA6001MA1B-013.5600TVAO
DSA6001MA1B-013.5600TVAO CAD Models
DSA6001MA1B-013.5600TVAO Part Data Attributes
|
DSA6001MA1B-013.5600TVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA6001MA1B-013.5600TVAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 13.56MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |