Part Details for DSBC-50-160-PPVA-N3 (ALTERNATE: 1366954) by Festo
Overview of DSBC-50-160-PPVA-N3 (ALTERNATE: 1366954) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSBC-50-160-PPVA-N3 (ALTERNATE: 1366954)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70993264
|
RS | Standard Cylinder, G 1/4 ports, M16 Rod Thread, 50mm Piston dia, 160mm Stroke | Festo DSBC-50-160-PPVA-N3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$252.8100 | Buy Now |