Part Details for DSC1000-4-.47-.47-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of DSC1000-4-.47-.47-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1000-4-.47-.47-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1233
|
Newark | Filter, 1-Phase, 16A, 250V, Chassis, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:16A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Wire Leaded, Product Range:Dsc1000-4 Series Rohs Compliant: Yes |Astrodyne Tdi DSC1000-4-.47-.47-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$27.2800 | Buy Now |
DISTI #
446-DSC10004.47-.47W
|
Mouser Electronics | Power Line Filters FILTER DUAL-STAGE HI PERF 16A RoHS: Compliant | 0 |
|
$27.3100 / $31.3500 | Order Now |
DISTI #
73280515
|
RS | High Performance Single Phase Dual Stage Power Line Filter, 16A, 0.47nF | Astrodyne TDI DSC1000-4-.47-.47-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 25 |
|
$33.9600 / $39.9500 | Buy Now |