Part Details for DSC1000-4-2.2-2.2-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of DSC1000-4-2.2-2.2-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1000-4-2.2-2.2-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-DSC1000-4-2.2-2.2-W-ND
|
DigiKey | LINE FILTER 250VAC 16A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$38.2800 | Buy Now |
DISTI #
446-DSC1000-42.22.2W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$30.0500 / $30.9600 | Order Now |
DISTI #
73547406
|
RS | High Performance Single Phase Dual Stage Power Line Filter, 16A, 2.2nF, 2.2nF | Astrodyne TDI DSC1000-4-2.2-2.2-W RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9800 / $41.3600 | RFQ |