Part Details for DSC1000AL3-PROGT by Microchip Technology Inc
Overview of DSC1000AL3-PROGT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1000AL3-PROGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3955
|
Newark | Low Power Programmable Mems Cmos Osc For Timeflash2, 7050, -40 To 105C, 20Ppm 4 Vdfn 5X7X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1000AL3-PROGT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
DSC1000AL3-PROGT
|
Avnet Americas | Low power Programmable MEMS CMOS OSC for Timeflash2, 7050, -40 to 105C, 20ppm - Bulk (Alt: DSC1000AL3-PROGT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.4500 | Buy Now |
DISTI #
579-DSC1000AL3-PROGT
|
Mouser Electronics | Programmable Oscillators Low power Programmable MEMS CMOS OSC for Timeflash2, 7050, -40 to 105C, 20ppm RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
DISTI #
DSC1000AL3-PROGT
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm, Projected EOL: 2044-12-05 RoHS: Compliant pbFree: Yes |
4609 Alternates Available |
|
$1.0500 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1300 / $1.3300 | Buy Now | |
DISTI #
DSC1000AL3-PROGT
|
Avnet Americas | Low power Programmable MEMS CMOS OSC for Timeflash2, 7050, -40 to 105C, 20ppm - Bulk (Alt: DSC1000AL3-PROGT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.4500 | Buy Now |
|
Ameya Holding Limited | 4000 |
|
RFQ | ||
|
NAC | Low power Programmable MEMS CMOS OSC for Timeflash2, 7050, -40 to 105C, 20ppm, Package: 4 VDFN 5x7x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1600 / $1.4300 | Buy Now |
|
Master Electronics | 0 |
|
$1.1300 / $1.3300 | Buy Now |