Part Details for DSC1001AC1-033.3333 by Microchip Technology Inc
Overview of DSC1001AC1-033.3333 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AC1-033.3333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AC1-033.3333-ND
|
DigiKey | MEMS OSC XO 33.3333MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4442 / $2.6300 | Buy Now |
DISTI #
998-1001AC1-033.3333
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, 0 to 70C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
DSC1001AC1-033.3333
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, 0 to 70C, 7.0 x 5.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
4609 Alternates Available |
|
$0.9300 / $1.2900 | Buy Now |
DISTI #
79009452
|
Verical | Oscillator MEMS 33.3333MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VDFN EP SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 650 |
|
$1.1970 / $1.4140 | Buy Now |
|
Ameya Holding Limited | 3300 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 0C-70C, 50ppm, Package: 4 VDFN 5x7x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AC1-033.3333
DSC1001AC1-033.3333 CAD Models
DSC1001AC1-033.3333 Part Data Attributes:
|
DSC1001AC1-033.3333
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AC1-033.3333
Microchip Technology Inc
OSC MEMS 33.3333MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.3333 MHz | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001AC1-033.3333
This table gives cross-reference parts and alternative options found for DSC1001AC1-033.3333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AC1-033.3333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15K2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AC1-033.3333 vs EMRA15K2H-33.3333MTR |
EMRA15B2H-33.3333M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AC1-033.3333 vs EMRA15B2H-33.3333M |
EMK13H2H-33.3333M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AC1-033.3333 vs EMK13H2H-33.3333M |
EMRA15F2H-33.3333M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AC1-033.3333 vs EMRA15F2H-33.3333M |
EMRA15P2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AC1-033.3333 vs EMRA15P2H-33.3333MTR |
EMK13E2H-33.3333M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AC1-033.3333 vs EMK13E2H-33.3333M |
EMK13H2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Ecliptek Corporation | DSC1001AC1-033.3333 vs EMK13H2H-33.3333MTR |
EMRA15K2H-33.3333M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AC1-033.3333 vs EMRA15K2H-33.3333M |
EMRA15X2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AC1-033.3333 vs EMRA15X2H-33.3333MTR |
EMRA15B2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AC1-033.3333 vs EMRA15B2H-33.3333MTR |