Part Details for DSC1001AC2-125.0025 by Microchip Technology Inc
Overview of DSC1001AC2-125.0025 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AC2-125.0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001AC2-125.0025-ND
|
DigiKey | MEMS OSC XO 125.0025MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
38 In Stock |
|
$1.4500 | Buy Now |
DISTI #
150-DSC1001AC2-125.0025-ND
|
DigiKey | MEMS OSC XO 125.0025MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4442 / $2.6300 | Buy Now |
DISTI #
DSC1001AC2-125.002
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, 0C-70C, 25PPM - Rail/Tube (Alt: DSC1001AC2-125.002) RoHS: Not Compliant Min Qty: 800 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
DSC1001AC2-125.0025
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 125.0025MHz, 25PPM, 1.8-3.3V, 0 to 70C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4637 Alternates Available |
|
$1.1300 / $1.5600 | Buy Now |
DISTI #
DSC1001AC2-125.002
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, 0C-70C, 25PPM - Rail/Tube (Alt: DSC1001AC2-125.002) RoHS: Not Compliant Min Qty: 800 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | 175 |
|
RFQ | ||
DISTI #
DSC1001AC2-125.002
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, 0C-70C, 25PPM - Rail/Tube (Alt: DSC1001AC2-125.002) RoHS: Not Compliant Min Qty: 800 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | MEMS Oscillator, Low Power, 0C-70C, 25ppm, Package: 4 VDFN 5x7x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AC2-125.0025
DSC1001AC2-125.0025 CAD Models
DSC1001AC2-125.0025 Part Data Attributes
|
DSC1001AC2-125.0025
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AC2-125.0025
Microchip Technology Inc
OSC MEMS 125.0025MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125.0025 MHz | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001AC2-125.0025
This table gives cross-reference parts and alternative options found for DSC1001AC2-125.0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AC2-125.0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-MM900AC-7F-EE-125M000000 | CMOS Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | DSC1001AC2-125.0025 vs HT-MM900AC-7F-EE-125M000000 |
OVETDIJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001AC2-125.0025 vs OVETDIJANF-125.000000 |
HT-MM900AE-6F-EE-125M000000 | CMOS Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | DSC1001AC2-125.0025 vs HT-MM900AE-6F-EE-125M000000 |
OXETDLJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001AC2-125.0025 vs OXETDLJANF-125.000000 |
OVETDCJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001AC2-125.0025 vs OVETDCJANF-125.000000 |
K50H-3CU-SE125.000 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 125 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | DSC1001AC2-125.0025 vs K50H-3CU-SE125.000 |
K50H-3CU-SE125.000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | DSC1001AC2-125.0025 vs K50H-3CU-SE125.000 |
ASFLMB-125.000MHZ-LR-T | MEMS OSC XO 125.0000MHZ LVCMOS | Abracon Corporation | DSC1001AC2-125.0025 vs ASFLMB-125.000MHZ-LR-T |