Part Details for DSC1001AI1-020.0000 by Microchip Technology Inc
Overview of DSC1001AI1-020.0000 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1001AI1-020.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AI1-020.0000-ND
|
DigiKey | MEMS OSC XO 20.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7532 / $2.2500 | Buy Now |
DISTI #
579-1001AI10200000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSCILLATOR LOW POWER RoHS: Compliant | 0 |
|
$0.7870 | Order Now |
DISTI #
DSC1001AI1-020.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-02-14 RoHS: Compliant pbFree: Yes |
5162 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
79009279
|
Verical | Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 650 |
|
$1.2530 / $1.4700 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 50ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AI1-020.0000
DSC1001AI1-020.0000 CAD Models
DSC1001AI1-020.0000 Part Data Attributes
|
DSC1001AI1-020.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI1-020.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.08,65 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,65 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001AI1-020.0000
This table gives cross-reference parts and alternative options found for DSC1001AI1-020.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AI1-020.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15T2H-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-020.0000 vs EMRA15T2H-20.000MTR |
DSC1001AL1-020.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001AI1-020.0000 vs DSC1001AL1-020.0000 |
DSC1001AL1-020.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001AI1-020.0000 vs DSC1001AL1-020.0000T |
DSC1001AI1-020.0000T | OSC MEMS 20.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001AI1-020.0000 vs DSC1001AI1-020.0000T |
EMRA15K2H-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-020.0000 vs EMRA15K2H-20.000MTR |
EMRA15B2H-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-020.0000 vs EMRA15B2H-20.000MTR |
EMRA15P2H-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-020.0000 vs EMRA15P2H-20.000MTR |
EMRA15K2H-20.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI1-020.0000 vs EMRA15K2H-20.000M |
EMRA15T2H-20.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI1-020.0000 vs EMRA15T2H-20.000M |
EMRA15F2H-20.000MTR | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI1-020.0000 vs EMRA15F2H-20.000MTR |