-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7888
|
Newark | Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 5X7X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001AI2-001.0000 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
DSC1001AI2-001.0000-ND
|
DigiKey | MEMS OSC XO 1.0000MHZ CMOS SMD Min Qty: 550 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
150-DSC1001AI2-001.0000-ND
|
DigiKey | MEMS OSC XO 1.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4442 / $2.6300 | Buy Now |
DISTI #
DSC1001AI2-001.000
|
Avnet Americas | Silicon Oscillator 1MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube - Rail/Tube (Alt: DSC1001AI2-001.000) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
579-DSC1001AI2001
|
Mouser Electronics | Standard Clock Oscillators Oscillator Low Power -40C-85C, 25ppm RoHS: Compliant | 341 |
|
$1.1500 / $1.4300 | Buy Now |
DISTI #
DSC1001AI2-001.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 1MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4637 Alternates Available |
|
$1.0300 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 1MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube | 0 |
|
$1.2600 / $1.8300 | Buy Now |
DISTI #
DSC1001AI2-001.000
|
Avnet Americas | Silicon Oscillator 1MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube - Rail/Tube (Alt: DSC1001AI2-001.000) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.4300 | Buy Now |
|
Ameya Holding Limited | 1175 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1001AI2-001.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI2-001.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 6.3 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1001AI2-001.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AI2-001.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001BC2-001.0000 | CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 1MHz Nom, CMOS, ROHS AND REACH COMPLIANT, PLASTIC, QFN-4 | Discera | DSC1001AI2-001.0000 vs DSC1001BC2-001.0000 |