Part Details for DSC1001AI2-006.0000T by Microchip Technology Inc
Overview of DSC1001AI2-006.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AI2-006.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001AI2-006.0000T-ND
|
DigiKey | MEMS OSC XO 6.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4442 / $2.6300 | Buy Now |
DISTI #
DSC1001AI2-006.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 6MHz, 25PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4637 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
|
Ameya Holding Limited | 3600 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 25ppm, Package: 4 VDFN 5x7x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001AI2-006.0000T
DSC1001AI2-006.0000T CAD Models
DSC1001AI2-006.0000T Part Data Attributes
|
DSC1001AI2-006.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI2-006.0000T
Microchip Technology Inc
OSC MEMS 6.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001AI2-006.0000T
This table gives cross-reference parts and alternative options found for DSC1001AI2-006.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AI2-006.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK43J2H-6.000MTR | CRYSTAL OSCILLATOR, CLOCK, 6 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI2-006.0000T vs EMK43J2H-6.000MTR |
EMK43C2H-6.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI2-006.0000T vs EMK43C2H-6.000M |
EMK43J2H-6.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI2-006.0000T vs EMK43J2H-6.000M |
DSC1001DI2-006.1400T | CMOS Output Clock Oscillator, 6.14MHz Nom | Microchip Technology Inc | DSC1001AI2-006.0000T vs DSC1001DI2-006.1400T |
EMK43F2H-6.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI2-006.0000T vs EMK43F2H-6.000M |
DSA1001DI2-006.7800VAO | CMOS Output Clock Oscillator, 6.78MHz Nom | Microchip Technology Inc | DSC1001AI2-006.0000T vs DSA1001DI2-006.7800VAO |
EMK43F2H-6.000MTR | CRYSTAL OSCILLATOR, CLOCK, 6 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI2-006.0000T vs EMK43F2H-6.000MTR |
EMRA35G2H-6.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001AI2-006.0000T vs EMRA35G2H-6.000M |
EMK43C2H-6.000MTR | CRYSTAL OSCILLATOR, CLOCK, 6 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001AI2-006.0000T vs EMK43C2H-6.000MTR |
DSC1001DI2-006.1400 | CMOS Output Clock Oscillator, 6.14MHz Nom | Microchip Technology Inc | DSC1001AI2-006.0000T vs DSC1001DI2-006.1400 |