There are no models available for this part yet.
Overview of DSC1001BC1-020.0000T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1001BC1-020.0000T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y6976
|
Newark | Mems Oscillator, Low Power, 0C-70C, 50Ppm 4 Vdfn 3.2X5.0X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001BC1-020.0000T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 | Buy Now | |
DISTI #
150-DSC1001BC1-020.0000T-ND
|
DigiKey | MEMS OSC XO 20.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7366 / $2.2300 | Buy Now | |
DISTI #
DSC1001BC1-020.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, 0C-70C, 50PPM - Tape and Reel (Alt: DSC1001BC1-020.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.9200 | Buy Now | |
DISTI #
998-1001BC1020.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 0C-70C, 50ppm RoHS: Compliant | 0 |
|
$0.7370 / $0.9200 | Order Now | |
DISTI #
DSC1001BC1-020.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 20MHz, 50PPM, 1.8-3.3V, 0 to 70C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
9701 Alternates Available |
|
$0.6600 / $0.9200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7030 / $0.7750 | Buy Now | ||
DISTI #
79009647
|
Verical | Oscillator MEMS 20MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 399 |
|
$1.2390 / $1.4560 | Buy Now | |
NAC | MEMS Oscillator, Low Power, 0C-70C, 50ppm - Package: 4 VDFN 3.2x5.0x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0400 / $1.2800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7030 / $0.7750 | Buy Now |
CAD Models for DSC1001BC1-020.0000T by Microchip Technology Inc
Part Data Attributes for DSC1001BC1-020.0000T by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
CDFN, COL, 4 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
20 MHz
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC4,.12
|
Physical Dimension
|
5.0mm x 3.2mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
AEC-Q100
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1001BC1-020.0000T
This table gives cross-reference parts and alternative options found for DSC1001BC1-020.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BC1-020.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSX-750FBE20000000T | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | DSC1001BC1-020.0000T vs CSX-750FBE20000000T |
8NE-20.000MBE-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | DSC1001BC1-020.0000T vs 8NE-20.000MBE-T |
8WE-20.000MBM-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | DSC1001BC1-020.0000T vs 8WE-20.000MBM-T |
CSX-750FBE20000000B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | DSC1001BC1-020.0000T vs CSX-750FBE20000000B |
NZ2520SD-20.000000M-NSA3449B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | DSC1001BC1-020.0000T vs NZ2520SD-20.000000M-NSA3449B |
530PA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001BC1-020.0000T vs 530PA20M0000DGR |
CSX750FBB20.000M-UT | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | DSC1001BC1-020.0000T vs CSX750FBB20.000M-UT |
531PA20M0000BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001BC1-020.0000T vs 531PA20M0000BG |
SM99321C7E@20.000000MHZ | CMOS Output Clock Oscillator, 20MHz Nom | MMD | DSC1001BC1-020.0000T vs SM99321C7E@20.000000MHZ |
EBRA53T2H-20.000M | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001BC1-020.0000T vs EBRA53T2H-20.000M |