-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 125.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6985
|
Newark | Mems Oscillator, Low Power, -20C-70C, 50Ppm 4 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001BE1-125.0000 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
576-4938-5-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
571 In Stock |
|
$1.5100 | Buy Now |
DISTI #
150-DSC1001BE1-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4240 / $2.6100 | Buy Now |
DISTI #
DSC1001BE1-125.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -20C-70C, 50PPM - Rail/Tube (Alt: DSC1001BE1-125.000) RoHS: Not Compliant Min Qty: 576 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
998-1001BE1-125.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 125MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
DISTI #
DSC1001BE1-125.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 125MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
990 Alternates Available |
|
$1.0900 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 72 Factory Stock |
|
$1.3300 / $2.1300 | Buy Now |
DISTI #
79009443
|
Verical | Oscillator MEMS 125MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 399 |
|
$1.1830 / $1.4000 | Buy Now |
|
Ameya Holding Limited | 5450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1001BE1-125.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BE1-125.0000
Microchip Technology Inc
OSC MEMS 125.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1001BE1-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BE1-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK13E2H-125.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BE1-125.0000 vs EMK13E2H-125.000M |
EMK13E2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BE1-125.0000 vs EMK13E2H-125.000MTR |
EMK13H2H-125.000M | LVCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, | Abracon Corporation | DSC1001BE1-125.0000 vs EMK13H2H-125.000M |
EMK13B2H-125.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BE1-125.0000 vs EMK13B2H-125.000M |