Part Details for DSC1001BE2-010.0000 by Microchip Technology Inc
Overview of DSC1001BE2-010.0000 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BE2-010.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5078
|
Newark | Mems Oscillator Low Power,-20 To 70C,25Ppm 4 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001BE2-010.0000 Min Qty: 792 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 | Buy Now |
DISTI #
DSC1001BE2-010.0000-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Min Qty: 792 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9300 | Buy Now |
DISTI #
150-DSC1001BE2-010.0000-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4240 / $2.6100 | Buy Now |
DISTI #
DSC1001BE2-010.000
|
Avnet Americas | MEMS OSCILLATOR LOW POWER-20 TO 70C25PPM - Rail/Tube (Alt: DSC1001BE2-010.000) RoHS: Compliant Min Qty: 648 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9300 / $1.2500 | Buy Now |
DISTI #
579-SC1001BE20100000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 10MHz, 25PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm RoHS: Compliant | 158 |
|
$0.9300 / $1.2500 | Buy Now |
DISTI #
DSC1001BE2-010.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 10MHz, 25PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2044-08-12 RoHS: Compliant pbFree: Yes |
8810 Alternates Available |
|
$0.9000 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 10MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$0.9190 / $1.3400 | Buy Now |
|
Ameya Holding Limited | 4050 |
|
RFQ | ||
|
NAC | MEMS Oscillator Low Power,-20 to 70C,25ppm - Package: 4 VDFN 3.2x5.0x0.9mm TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 72 Container: Tube | 0 |
|
$1.0000 / $1.2300 | Buy Now |
Part Details for DSC1001BE2-010.0000
DSC1001BE2-010.0000 CAD Models
DSC1001BE2-010.0000 Part Data Attributes
|
DSC1001BE2-010.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BE2-010.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE OF 1.8V & 2.5V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BE2-010.0000
This table gives cross-reference parts and alternative options found for DSC1001BE2-010.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BE2-010.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISM97-3351AH-10.000MHZ | CMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001BE2-010.0000 vs ISM97-3351AH-10.000MHZ |
EMRA15Q2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BE2-010.0000 vs EMRA15Q2H-10.000MTR |
EMRA15Y2H-10.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BE2-010.0000 vs EMRA15Y2H-10.000M |
DSC1001CI2-009.6000 | CMOS Output Clock Oscillator, 9.6MHz Nom | Microchip Technology Inc | DSC1001BE2-010.0000 vs DSC1001CI2-009.6000 |
DSC1001CI2-009.6000T | CMOS Output Clock Oscillator, 9.6MHz Nom | Microchip Technology Inc | DSC1001BE2-010.0000 vs DSC1001CI2-009.6000T |
EMRA15C2H-10.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BE2-010.0000 vs EMRA15C2H-10.000M |
EMRA15C2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BE2-010.0000 vs EMRA15C2H-10.000MTR |
ISM95-3251AH-10.000MHZ | CMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001BE2-010.0000 vs ISM95-3251AH-10.000MHZ |
ISM92-3351AH-10.000MHZ | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001BE2-010.0000 vs ISM92-3351AH-10.000MHZ |
EMRA15U2H-10.000MTR | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BE2-010.0000 vs EMRA15U2H-10.000MTR |