Part Details for DSC1001BI2-007.3728 by Microchip Technology Inc
Overview of DSC1001BI2-007.3728 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BI2-007.3728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0650
|
Newark | Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001BI2-007.3728 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
DSC1001BI2-007.3728-ND
|
DigiKey | MEMS OSC XO 7.3728MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
198 In Stock |
|
$1.1125 / $1.3800 | Buy Now |
DISTI #
150-DSC1001BI2-007.3728-ND
|
DigiKey | MEMS OSC XO 7.3728MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4240 / $2.6100 | Buy Now |
DISTI #
DSC1001BI2-007.372
|
Avnet Americas | MEMS Oscillator 7.3728MHz 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001BI2-007.372) RoHS: Compliant Min Qty: 648 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0500 / $1.3800 | Buy Now |
DISTI #
579-DSC1001BI2007728
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm RoHS: Compliant | 291 |
|
$1.1100 / $1.3800 | Buy Now |
DISTI #
DSC1001BI2-007.3728
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 7.3728MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0000 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2200 / $1.7800 | Buy Now | |
DISTI #
DSC1001BI2-007.372
|
Avnet Americas | MEMS Oscillator 7.3728MHz 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001BI2-007.372) RoHS: Compliant Min Qty: 648 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0500 / $1.3800 | Buy Now |
DISTI #
DSC1001BI2-007.372
|
Avnet Americas | MEMS Oscillator 7.3728MHz 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001BI2-007.372) RoHS: Compliant Min Qty: 648 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0500 / $1.3800 | Buy Now |
Part Details for DSC1001BI2-007.3728
DSC1001BI2-007.3728 CAD Models
DSC1001BI2-007.3728 Part Data Attributes
|
DSC1001BI2-007.3728
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI2-007.3728
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.12,100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.12,100 | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BI2-007.3728
This table gives cross-reference parts and alternative options found for DSC1001BI2-007.3728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI2-007.3728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA35G2H-7.373M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BI2-007.3728 vs EMRA35G2H-7.373M |
EMRA35G2H-7.373MTR | CRYSTAL OSCILLATOR, CLOCK, 7.373 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BI2-007.3728 vs EMRA35G2H-7.373MTR |
EMRA45C2H-7.3728M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BI2-007.3728 vs EMRA45C2H-7.3728M |
EMRA35G2H-7.3728MTR | CRYSTAL OSCILLATOR, CLOCK, 7.3728 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BI2-007.3728 vs EMRA35G2H-7.3728MTR |
EMRA45C2H-7.3728MTR | CRYSTAL OSCILLATOR, CLOCK, 7.3728 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BI2-007.3728 vs EMRA45C2H-7.3728MTR |
EMRA45C2H-7.373MTR | CRYSTAL OSCILLATOR, CLOCK, 7.373 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BI2-007.3728 vs EMRA45C2H-7.373MTR |
EMRA35G2H-7.3728M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BI2-007.3728 vs EMRA35G2H-7.3728M |
EMRA45C2H-7.373M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BI2-007.3728 vs EMRA45C2H-7.373M |