Part Details for DSC1001BI2-018.4320 by Microchip Technology Inc
Overview of DSC1001BI2-018.4320 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BI2-018.4320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7976
|
Newark | Mems Oscillator Low Power -40C-85C 25Ppm 4 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001BI2-018.4320 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
DSC1001BI2-018.4320-ND
|
DigiKey | MEMS OSC XO 18.4320MHZ CMOS SMD Min Qty: 576 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1125 | Buy Now |
DISTI #
150-DSC1001BI2-018.4320-ND
|
DigiKey | MEMS OSC XO 18.4320MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4240 / $2.6100 | Buy Now |
DISTI #
DSC1001BI2-018.432
|
Avnet Americas | MEMS OSCILLATOR LOW POWER - Rail/Tube (Alt: DSC1001BI2-018.432) RoHS: Compliant Min Qty: 576 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0500 / $1.3800 | Buy Now |
DISTI #
DSC1001CI2-020.000
|
Avnet Americas | MEMS OSCILLATOR LOW POWER - Tape and Reel (Alt: DSC1001CI2-020.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9200 / $1.2300 | Buy Now |
DISTI #
579-SC1001BI20184320
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 18.432MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
DSC1001BI2-018.4320
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 18.432MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-02-12 RoHS: Compliant pbFree: Yes |
990 Alternates Available |
|
$1.0000 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 18.432MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
79009511
|
Verical | Oscillator MEMS 18.432MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 399 |
|
$1.1830 / $1.4000 | Buy Now |
Part Details for DSC1001BI2-018.4320
DSC1001BI2-018.4320 CAD Models
DSC1001BI2-018.4320 Part Data Attributes
|
DSC1001BI2-018.4320
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI2-018.4320
Microchip Technology Inc
OSC MEMS 18.4320MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.12,100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.12,100 | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |