Part Details for DSC1001BI2-033.3330 by Microchip Technology Inc
Overview of DSC1001BI2-033.3330 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BI2-033.3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001BI2-033.3330-ND
|
DigiKey | MEMS OSC XO 33.3330MHZ CMOS SMD Min Qty: 864 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0800 | Buy Now |
DISTI #
150-DSC1001BI2-033.3330-ND
|
DigiKey | MEMS OSC XO 33.3330MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4240 / $2.6100 | Buy Now |
DISTI #
579-1001BI20333330
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power 25ppm RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
DSC1001BI2-033.3330
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.333MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
990 Alternates Available |
|
$1.0100 / $1.3900 | Buy Now |
DISTI #
79009546
|
Verical | Oscillator MEMS 33.333MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 399 |
|
$1.1830 / $1.4000 | Buy Now |
|
Rochester Electronics | Low-Power Precision CMOS Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$0.7445 / $0.8759 | Buy Now |
|
Ameya Holding Limited | MEMS OSC XO 33.3330MHZ CMOS SMD | 1350 |
|
RFQ | |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 25ppm, Package: 4 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001BI2-033.3330
DSC1001BI2-033.3330 CAD Models
DSC1001BI2-033.3330 Part Data Attributes
|
DSC1001BI2-033.3330
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI2-033.3330
Microchip Technology Inc
OSC MEMS 33.333MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BI2-033.3330
This table gives cross-reference parts and alternative options found for DSC1001BI2-033.3330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI2-033.3330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3625ETTS-33.333MTR | LVCMOS Output Clock Oscillator, 33.333MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | DSC1001BI2-033.3330 vs EC3625ETTS-33.333MTR |
DSA1001DI2-033.3333TVAO | CMOS Output Clock Oscillator, 33.3333MHz Nom | Microchip Technology Inc | DSC1001BI2-033.3330 vs DSA1001DI2-033.3333TVAO |
EC3625TTS-33.333M | LVCMOS Output Clock Oscillator, 33.333MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | DSC1001BI2-033.3330 vs EC3625TTS-33.333M |
DSA1001CL2-033.3333VAO | CMOS Output Clock Oscillator, 33.3333MHz Nom | Microchip Technology Inc | DSC1001BI2-033.3330 vs DSA1001CL2-033.3333VAO |
ASEMB-33.330MHZ-LR-T | MEMS OSC XO 33.3300MHZ CMOS SMD | Abracon Corporation | DSC1001BI2-033.3330 vs ASEMB-33.330MHZ-LR-T |
EC3625ETTS-33.333M | LVCMOS Output Clock Oscillator, 33.333MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | DSC1001BI2-033.3330 vs EC3625ETTS-33.333M |
DSA1001DI2-033.3333VAO | CMOS Output Clock Oscillator, 33.3333MHz Nom | Microchip Technology Inc | DSC1001BI2-033.3330 vs DSA1001DI2-033.3333VAO |
EMRA35G2H-33.330M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001BI2-033.3330 vs EMRA35G2H-33.330M |
DSC1001CI2-033.3333T | CRYSTAL OSCILLATOR, CLOCK, 33.3333MHz, CMOS OUTPUT | Microchip Technology Inc | DSC1001BI2-033.3330 vs DSC1001CI2-033.3333T |
EMRA35G2H-33.330MTR | CRYSTAL OSCILLATOR, CLOCK, 33.33 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001BI2-033.3330 vs EMRA35G2H-33.330MTR |