Part Details for DSC1001BL5-024.5760T by Microchip Technology Inc
Overview of DSC1001BL5-024.5760T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BL5-024.5760T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001BL5-024.5760T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.576MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0100 / $2.7800 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-105C, 10ppm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001BL5-024.5760T
DSC1001BL5-024.5760T CAD Models
DSC1001BL5-024.5760T Part Data Attributes
|
DSC1001BL5-024.5760T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BL5-024.5760T
Microchip Technology Inc
OSC MEMS 24.576MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BL5-024.5760T
This table gives cross-reference parts and alternative options found for DSC1001BL5-024.5760T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BL5-024.5760T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMB-24.576MHZ-LY-T | MEMS OSC XO 24.5760MHZ LVCMOS | Abracon Corporation | DSC1001BL5-024.5760T vs ASFLMB-24.576MHZ-LY-T |
ASFLMB-24.000MHZ-XY-T | MEMS OSC XO 24.0000MHZ LVCMOS | Abracon Corporation | DSC1001BL5-024.5760T vs ASFLMB-24.000MHZ-XY-T |
ASFLMB-24.576MHZ-XY-T | MEMS OSC XO 24.5760MHZ LVCMOS | Abracon Corporation | DSC1001BL5-024.5760T vs ASFLMB-24.576MHZ-XY-T |
DSC1001BI5-024.5760 | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | DSC1001BL5-024.5760T vs DSC1001BI5-024.5760 |