Part Details for DSC1001CC1-125.0000 by Microchip Technology Inc
Overview of DSC1001CC1-125.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CC1-125.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001CC1-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ CMOS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1001CC1-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
DSC1001CC1-125.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 125MHz, 50PPM, 1.8-3.3V, 0 to 70C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6451 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
|
Ameya Holding Limited | 1750 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 0C-70C, 50ppm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CC1-125.0000
DSC1001CC1-125.0000 CAD Models
DSC1001CC1-125.0000 Part Data Attributes
|
DSC1001CC1-125.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CC1-125.0000
Microchip Technology Inc
OSC MEMS 125.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CC1-125.0000
This table gives cross-reference parts and alternative options found for DSC1001CC1-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CC1-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK13E2H-125.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001CC1-125.0000 vs EMK13E2H-125.000M |
EMK13B2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001CC1-125.0000 vs EMK13B2H-125.000MTR |
EMK13H2H-125.000M | LVCMOS Output Clock Oscillator, 1MHz Min, 125MHz Max, 125MHz Nom, | Abracon Corporation | DSC1001CC1-125.0000 vs EMK13H2H-125.000M |
EMK13E2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001CC1-125.0000 vs EMK13E2H-125.000MTR |
EMK13B2H-125.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001CC1-125.0000 vs EMK13B2H-125.000M |