Part Details for DSC1001CE2-116.1234T by Microchip Technology Inc
Overview of DSC1001CE2-116.1234T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CE2-116.1234T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CE2-116.1234T-ND
|
DigiKey | MEMS OSC Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
579-1001CE2-1161234T
|
Mouser Electronics | Programmable Oscillators MEMS OSC, LVCMOS, 116.1234MHz, 25PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.7100 | Order Now |
DISTI #
DSC1001CE2-116.1234T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 116.1234MHz, 25PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2049-08-10 RoHS: Compliant pbFree: Yes |
340 Alternates Available |
|
$1.0500 / $1.4500 | Buy Now |
|
Ameya Holding Limited | 300 |
|
RFQ |