Part Details for DSC1001CI2-001.9521 by Microchip Technology Inc
Overview of DSC1001CI2-001.9521 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI2-001.9521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5113
|
Newark | Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CI2-001.9521 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
DSC1001CI2-001.9521-ND
|
DigiKey | MEMS OSC XO 1.9521MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
206 In Stock |
|
$1.3500 | Buy Now |
DISTI #
150-DSC1001CI2-001.9521-ND
|
DigiKey | MEMS OSC XO 1.9521MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
DSC1001CI2-001.952
|
Avnet Americas | Analog / Linear ICs (S&D non Std. MPP) Part 1 - Rail/Tube (Alt: DSC1001CI2-001.952) RoHS: Compliant Min Qty: 660 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
579-SC1001CI20019521
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low Power,-40 to 85C,25ppm RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
DSC1001CI2-001.9521
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 1.9521MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6451 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 1.9521MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube | 0 |
|
$1.1900 / $1.7400 | Buy Now |
DISTI #
DSC1001CI2-001.952
|
Avnet Americas | Analog / Linear ICs (S&D non Std. MPP) Part 1 - Rail/Tube (Alt: DSC1001CI2-001.952) RoHS: Compliant Min Qty: 660 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.3500 | Buy Now |
|
Ameya Holding Limited | 450 |
|
RFQ |
Part Details for DSC1001CI2-001.9521
DSC1001CI2-001.9521 CAD Models
DSC1001CI2-001.9521 Part Data Attributes
|
DSC1001CI2-001.9521
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI2-001.9521
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.9521 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |