Part Details for DSC1001CI2-006.0000 by Microchip Technology Inc
Overview of DSC1001CI2-006.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI2-006.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8047
|
Newark | Mems Oscillator Low Power -40C-85C 25Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CI2-006.0000 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
DSC1001CI2-006.0000-ND
|
DigiKey | MEMS OSC XO 6.0000MHZ CMOS SMD Min Qty: 660 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0875 | Buy Now |
DISTI #
150-DSC1001CI2-006.0000-ND
|
DigiKey | MEMS OSC XO 6.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
579-SC1001CI20060000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low Power -40C-85C 25ppm RoHS: Compliant | 683 |
|
$1.0800 / $1.3500 | Buy Now |
DISTI #
DSC1001CI2-006.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 6MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6451 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 6MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube | 0 |
|
$1.1900 / $1.7400 | Buy Now |
|
Ameya Holding Limited | 3375 |
|
RFQ | ||
|
NAC | MEMS Oscillator Low Power -40C-85C 25ppm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$1.0900 / $1.3400 | Buy Now |
DISTI #
DSC1001CI2-006.0000
|
EBV Elektronik | Analog / Linear ICs (S&D non Std. MPP) Part 1 (Alt: DSC1001CI2-006.0000) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for DSC1001CI2-006.0000
DSC1001CI2-006.0000 CAD Models
DSC1001CI2-006.0000 Part Data Attributes
|
DSC1001CI2-006.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI2-006.0000
Microchip Technology Inc
OSC MEMS 6.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CI2-006.0000
This table gives cross-reference parts and alternative options found for DSC1001CI2-006.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI2-006.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA35G2H-6.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001CI2-006.0000 vs EMRA35G2H-6.000M |