Part Details for DSC1001CI5-016.3840 by Microchip Technology Inc
Overview of DSC1001CI5-016.3840 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI5-016.3840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5121
|
Newark | Mems Oscillator Low Power,-40 To 85C,10Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CI5-016.3840 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
DSC1001CI5-016.3840-ND
|
DigiKey | MEMS OSC XO 16.3840MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
390 In Stock |
|
$2.5100 | Buy Now |
DISTI #
150-DSC1001CI5-016.3840-ND
|
DigiKey | MEMS OSC XO 16.3840MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
DSC1001CI5-016.384
|
Avnet Americas | MEMS OSCILLATOR LOW POWER-40 TO 85C10PPM - Rail/Tube (Alt: DSC1001CI5-016.384) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
579-SC1001CI50163840
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 16.384MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 731 |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
DSC1001CI5-016.3840
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16.384MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-08-12 RoHS: Compliant pbFree: Yes |
4916 Alternates Available |
|
$1.8100 / $2.5100 | Buy Now |
|
Future Electronics | DSC1001CI5 Series 16.384Mhz MEMS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 110 Container: Tube | 0Tube |
|
$2.0600 / $2.1600 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 16.384MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube |
660 In Stock 660 Factory Stock |
|
$1.6000 / $2.0100 | Buy Now |
|
Ameya Holding Limited | 4125 |
|
RFQ | ||
|
NAC | MEMS Oscillator Low Power,-40 to 85C,10ppm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 110 Container: Tube | 550 |
|
$2.0000 / $2.4600 | Buy Now |
Part Details for DSC1001CI5-016.3840
DSC1001CI5-016.3840 CAD Models
DSC1001CI5-016.3840 Part Data Attributes:
|
DSC1001CI5-016.3840
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI5-016.3840
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |