Part Details for DSC1001DE2-020.0000 by Microchip Technology Inc
Overview of DSC1001DE2-020.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DE2-020.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3550
|
Newark | Mems Oscillator, Low Power, -20C-70C, 25Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DE2-020.0000 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 | Buy Now |
DISTI #
150-DSC1001DE2-020.0000-ND
|
DigiKey | MEMS OSC XO 20.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1065 In Stock |
|
$1.0500 / $1.3000 | Buy Now |
DISTI #
DSC1001DE2-020.000
|
Avnet Americas | MEMS Low-Power Precision CMOS Oscillator 20MHz 1.7V to 3.6V 15pF 4-Pin SMD Tube - Rail/Tube (Alt: DSC1001DE2-020.000) RoHS: Not Compliant Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9900 / $1.3000 | Buy Now |
DISTI #
998-1001DE2-020.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Lower Power 25ppm RoHS: Compliant | 0 |
|
$1.0500 / $1.3000 | Order Now |
DISTI #
DSC1001DE2-020.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 20MHz, 25PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9400 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1500 / $1.6800 | Buy Now | |
DISTI #
DSC1001DE2-020.000
|
Avnet Americas | MEMS Low-Power Precision CMOS Oscillator 20MHz 1.7V to 3.6V 15pF 4-Pin SMD Tube - Rail/Tube (Alt: DSC1001DE2-020.000) RoHS: Not Compliant Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9900 / $1.3000 | Buy Now |
DISTI #
DSC1001DE2-020.000
|
Avnet Americas | MEMS Low-Power Precision CMOS Oscillator 20MHz 1.7V to 3.6V 15pF 4-Pin SMD Tube - Rail/Tube (Alt: DSC1001DE2-020.000) RoHS: Not Compliant Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9900 / $1.3000 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -20C-70C, 25ppm, 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 140 | 0 |
|
$1.0500 / $1.2900 | Buy Now |
Part Details for DSC1001DE2-020.0000
DSC1001DE2-020.0000 CAD Models
DSC1001DE2-020.0000 Part Data Attributes
|
DSC1001DE2-020.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DE2-020.0000
Microchip Technology Inc
CMOS Output Clock Oscillator, 20MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE; AEC-Q100 | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |