DSC1001DI2-025.0000T
Microchip Technology Inc
Description: CRYSTAL OSCILLATOR, CLOCK, 25MHz, CMOS OUTPUT

Overview of DSC1001DI2-025.0000T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SD1000(0)-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors
M2004-01I640.0000T Renesas Electronics Corporation Frequency Translation PLL
M2004-02-400.0000T Renesas Electronics Corporation Frequency Translation PLL

Price & Stock for DSC1001DI2-025.0000T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70Y7426
Newark Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 2.0X2.5Mm T/R Rohs Compliant: Yes |Microchip DSC1001DI2-025.0000T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.9480
$0.9480 Buy Now
DISTI # 150-DSC1001DI2-025.0000T-ND
DigiKey MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip 716
In Stock
  • 1 $2.1500
  • 10 $1.8510
  • 50 $1.6696
$1.6696 / $2.1500 Buy Now
DISTI # DSC1001DI2-025.000
Avnet Americas MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Tape and Reel (Alt: DSC1001DI2-025.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.2100
  • 25 $1.0100
  • 100 $0.9200
$0.9200 / $1.2100 Buy Now
DISTI # 998-1001DI2025.0000T
Mouser Electronics Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm RoHS: Compliant 337
  • 1 $1.2100
  • 25 $1.0100
  • 100 $0.9750
$0.9750 / $1.2100 Buy Now
DISTI # DSC1001DI2-025.0000T
Microchip Technology Inc MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes 10434

Alternates Available
  • 1 $1.2100
  • 25 $1.0100
  • 100 $0.9200
  • 1,000 $0.8900
  • 5,000 $0.8800
$0.8800 / $1.2100 Buy Now
Future Electronics Oscillator, Low Power, -40C-85C, 25ppm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 1,000 $1.0100
$1.0100 Buy Now
Future Electronics Oscillator, Low Power, -40C-85C, 25ppm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 1,000 $1.0100
$1.0100 Buy Now
Future Electronics Oscillator, Low Power, -40C-85C, 25ppm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 1,000 $1.0200
  • 2,000 $0.9750
$0.9750 / $1.0200 Buy Now
Onlinecomponents.com Oscillator - MEMS Base Resonator - 25 MHz - CMOS Output - 6.3mA, 1.8 to 3.3V Supply - ±25ppm - 4-SMD, No Lead - 1,000/Reel. RoHS: Compliant 1000 On Order
1000 Factory Stock
  • 1,000 $0.8880
  • 2,000 $0.8790
  • 4,000 $0.8700
  • 8,000 $0.8610
$0.8610 / $0.8880 Buy Now
DISTI # 68403285
Verical Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2308 Americas - 923
  • 500 $1.0002
$1.0002 Buy Now
NAC MEMS Oscillator, Low Power, -40C-85C, 25ppm - Package: 4 VDFN 2.0x2.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 1 $1.2000
  • 100 $1.0800
  • 500 $1.0000
  • 1,000 $0.9700
$0.9700 / $1.2000 Buy Now
DISTI # DSC1001DI2-025.0000T
Avnet Silica MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM (Alt: DSC1001DI2-025.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # DSC1001DI2-025.0000T
EBV Elektronik MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM (Alt: DSC1001DI2-025.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Oscillator - MEMS Base Resonator - 25 MHz - CMOS Output - 6.3mA, 1.8 to 3.3V Supply - ±25ppm - 4-SMD, No Lead - 1,000/Reel. RoHS: Compliant 1000 On Order
1000 Factory Stock
  • 1,000 $0.8880
  • 2,000 $0.8790
  • 4,000 $0.8700
  • 8,000 $0.8610
$0.8610 / $0.8880 Buy Now

CAD Models for DSC1001DI2-025.0000T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSC1001DI2-025.0000T by Microchip Technology Inc

DSC1001DI2-025.0000T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; AEC-Q100; SUPPLY VOLTAGE 1.8 AND 2.5V ALSO AVAILABLE; TR
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. DSC1001DI2-025.0000T
    Microchip Technology Inc
    CRYSTAL OSCILLATOR, CLOCK, 25MHz, CMOS OUTPUT
    VS

Alternate Parts for DSC1001DI2-025.0000T

This table gives cross-reference parts and alternative options found for DSC1001DI2-025.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI2-025.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASDMB-25.000MHZ-XR CMOS Output Clock Oscillator, Abracon Corporation DSC1001DI2-025.0000T vs ASDMB-25.000MHZ-XR
ASDM1-25.00MHZ-LR-T CMOS Output Clock Oscillator, Abracon Corporation DSC1001DI2-025.0000T vs ASDM1-25.00MHZ-LR-T
DSC1001DL2-025.0000 OSC MEMS 25.000MHZ CMOS SMD Microchip Technology Inc DSC1001DI2-025.0000T vs DSC1001DL2-025.0000
DSC1001DI2-025.0000 OSC MEMS 25.000MHZ CMOS SMD Microchip Technology Inc DSC1001DI2-025.0000T vs DSC1001DI2-025.0000
DSC1001DE2-025.0000 OSC MEMS 25.000MHZ CMOS SMD Microchip Technology Inc DSC1001DI2-025.0000T vs DSC1001DE2-025.0000
DSC1001DL2-025.0000T OSC MEMS 25.000MHZ CMOS SMD Microchip Technology Inc DSC1001DI2-025.0000T vs DSC1001DL2-025.0000T
Part Number Description Manufacturer Compare
EMK13C2H-25.000M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) Ecliptek Corporation DSC1001DI2-025.0000T vs EMK13C2H-25.000M
EMK13C2H-25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001DI2-025.0000T vs EMK13C2H-25.000MTR
EMK13J2H-25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001DI2-025.0000T vs EMK13J2H-25.000MTR
EMK13J2H-25.000M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) Ecliptek Corporation DSC1001DI2-025.0000T vs EMK13J2H-25.000M
ASFLM2-25.000MHZ-R-T MEMS OSC XO 25.0000MHZ LVCMOS Abracon Corporation DSC1001DI2-025.0000T vs ASFLM2-25.000MHZ-R-T
EMK13F2H-25.000MTR CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001DI2-025.0000T vs EMK13F2H-25.000MTR

Related Parts for DSC1001DI2-025.0000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1001DI2-025.0000T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1001DI2-025.0000T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1001DI2-025.0000T would you like to use for your alert(s)?
  • Please alert me when DSC1001DI2-025.0000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1001DI2-025.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1001DI2-025.0000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1001DI2-025.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1001DI2-025.0000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1001DI2-025.0000T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: