Part Details for DSC1001DL2-066.6700 by Microchip Technology Inc
Overview of DSC1001DL2-066.6700 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DL2-066.6700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001DL2-066.6700-ND
|
DigiKey | MEMS OSC XO 66.6700MHZ CMOS SMD Min Qty: 560 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
150-DSC1001DL2-066.6700-ND
|
DigiKey | MEMS OSC XO 66.6700MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1001DL2-066.670
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, LVCMOS, -40C-105C, 25PPM, 2.5X2.0MM - Rail/Tube (Alt: DSC1001DL2-066.670) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
579-001DL20666700
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-105C RoHS: Compliant | 265 |
|
$1.1400 / $1.2600 | Buy Now |
DISTI #
DSC1001DL2-066.6700
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 66.67MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-05-30 RoHS: Compliant pbFree: Yes |
3649 Alternates Available |
|
$1.0300 / $1.4300 | Buy Now |
|
Future Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-105C RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Tube | 0Tube |
|
$1.1500 / $1.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2600 / $1.8400 | Buy Now | |
DISTI #
DSC1001DL2-066.670
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, LVCMOS, -40C-105C, 25PPM, 2.5X2.0MM - Rail/Tube (Alt: DSC1001DL2-066.670) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.4300 | Buy Now |
|
Ameya Holding Limited | 925 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-105C, 25ppm, 2.5x2.0mm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 140 Container: Tube | 280 |
|
$1.1500 / $1.4200 | Buy Now |
Part Details for DSC1001DL2-066.6700
DSC1001DL2-066.6700 CAD Models
DSC1001DL2-066.6700 Part Data Attributes:
|
DSC1001DL2-066.6700
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DL2-066.6700
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.67 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DL2-066.6700
This table gives cross-reference parts and alternative options found for DSC1001DL2-066.6700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DL2-066.6700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DI2-066.4860 | CMOS Output Clock Oscillator, 66.486MHz Nom, ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN | Discera | DSC1001DL2-066.6700 vs DSC1001DI2-066.4860 |
DSC1001DI2-066.5800 | CMOS Output Clock Oscillator, 66.58MHz Nom, ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN | Discera | DSC1001DL2-066.6700 vs DSC1001DI2-066.5800 |
EMRA45C2H-66.600M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DL2-066.6700 vs EMRA45C2H-66.600M |