Part Details for DSC1003BE1-024.0000 by Microchip Technology Inc
Overview of DSC1003BE1-024.0000 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DSC1003BE1-024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1003BE1-024.0000-ND
|
DigiKey | MEMS OSC LOW POWER LVCMOS 20C-7 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1003BE1-024.0000-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7228 / $4.1100 | Buy Now |
DISTI #
579-C1003BE1-024
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
DSC1003BE1-024.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2044-06-08 RoHS: Compliant pbFree: Yes |
990 Alternates Available |
|
$0.9300 / $1.2900 | Buy Now |
DISTI #
79009636
|
Verical | Oscillator MEMS 24MHz ±50ppm (Stability) 25pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 399 |
|
$1.1830 / $1.4000 | Buy Now |
|
Ameya Holding Limited | 2127 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -20C-70C, 50ppm, 5x3.2mm, Package: 4 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1003BE1-024.0000
DSC1003BE1-024.0000 CAD Models
DSC1003BE1-024.0000 Part Data Attributes:
|
DSC1003BE1-024.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003BE1-024.0000
Microchip Technology Inc
MEMS Oscillator Low Power LVCMOS -20C-70C 50ppm 5x3.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1003BE1-024.0000
This table gives cross-reference parts and alternative options found for DSC1003BE1-024.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1003BE1-024.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBRA53T2H-24.000M | XTAL OSC XO 24.0000MHZ LVCMOS SMD | Abracon Corporation | DSC1003BE1-024.0000 vs EBRA53T2H-24.000M |
8NE-24.000MBM-T | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | TXC Corporation | DSC1003BE1-024.0000 vs 8NE-24.000MBM-T |
SM99421C6A@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1003BE1-024.0000 vs SM99421C6A@24.000000MHZ |
531PA24M0000BGR | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1003BE1-024.0000 vs 531PA24M0000BGR |
530CA24M0000BGR | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1003BE1-024.0000 vs 530CA24M0000BGR |
SM99421C7A@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1003BE1-024.0000 vs SM99421C7A@24.000000MHZ |
SM99321C7E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1003BE1-024.0000 vs SM99321C7E@24.000000MHZ |
K30-3C0SE24MR | CMOS Output Clock Oscillator, 24MHz Nom | Kyocera AVX Components | DSC1003BE1-024.0000 vs K30-3C0SE24MR |
8WE-24.000MBJ-T | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | TXC Corporation | DSC1003BE1-024.0000 vs 8WE-24.000MBJ-T |
SM99221C7E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1003BE1-024.0000 vs SM99221C7E@24.000000MHZ |