-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 25.000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8304
|
Newark | Mems Oscillator, Low Power, -40C-105C, 25Ppm 4 Vdfn 2.0X2.5Mm T/R Rohs Compliant: Yes |Microchip DSC1003DL2-025.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
150-DSC1003DL2-025.0000T-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
774 In Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1003DL2-025.000
|
Avnet Americas | 1.8V-3.3V Low-Power Precision CMOS Oscillator - Tape and Reel (Alt: DSC1003DL2-025.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
579-1003DL20250000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power 25ppm RoHS: Compliant | 728 |
|
$1.1500 / $1.4300 | Buy Now |
DISTI #
DSC1003DL2-025.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes |
3649 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
|
Future Electronics | 1.8V-3.3V Low-Power Precision CMOS Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0600 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Oscillator - MEMS Base Resonator - 25 MHz - CMOS Output - 6mA, 1.7 to 3.6V Supply - ±25ppm - 4-SMD, No Lead - 1,000/Reel. |
1000 In Stock |
|
$1.0900 / $1.1200 | Buy Now |
DISTI #
DSC1003DL2-025.000
|
Avnet Americas | 1.8V-3.3V Low-Power Precision CMOS Oscillator - Tape and Reel (Alt: DSC1003DL2-025.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.4300 | Buy Now |
|
Ameya Holding Limited | MEMS OSC XO 25.0000MHZ CMOS SMD | 2100 |
|
RFQ | |
|
NAC | MEMS Oscillator, Low Power, -40C-105C, 25ppm - Package: 4 VDFN 2.0x2.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.1500 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1003DL2-025.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003DL2-025.0000T
Microchip Technology Inc
OSC MEMS 25.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE OF 1.8V & 2.5V ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |