Part Details for DSC1004BL2-025.0000T by Microchip Technology Inc
Overview of DSC1004BL2-025.0000T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1004BL2-025.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1004BL2-025.0000T-ND
|
DigiKey | OSC MEMS LOW PWR SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4240 / $2.6100 | Buy Now |
DISTI #
579-C1004BL2-025T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
DISTI #
DSC1004BL2-025.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm, Projected EOL: 2044-10-21 RoHS: Compliant pbFree: Yes |
990 Alternates Available |
|
$1.0800 / $1.5000 | Buy Now |
|
Ameya Holding Limited | 2127 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 25MHz, LVCMOS, -40C-105C, 25ppm, 5x3.2mm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1004BL2-025.0000T
DSC1004BL2-025.0000T CAD Models
DSC1004BL2-025.0000T Part Data Attributes:
|
DSC1004BL2-025.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1004BL2-025.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 40 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1004BL2-025.0000T
This table gives cross-reference parts and alternative options found for DSC1004BL2-025.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1004BL2-025.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-MM900AC-6F-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | DSC1004BL2-025.0000T vs HT-MM900AC-6F-ES-25M0000000_SNPBDIP |
SM7644HEV-25.0M | CMOS Output Clock Oscillator, 25MHz Nom | Pletronics Inc | DSC1004BL2-025.0000T vs SM7644HEV-25.0M |
HT-MM900AE-7F-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | DSC1004BL2-025.0000T vs HT-MM900AE-7F-EE-25M0000000_SNPBDIP |
EBRA53L2H-25.000M | LVCMOS Output Clock Oscillator, 25MHz Nom, | Abracon Corporation | DSC1004BL2-025.0000T vs EBRA53L2H-25.000M |
HT-MM900AF-9F-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | DSC1004BL2-025.0000T vs HT-MM900AF-9F-ES-25M0000000_SNPBDIP |
EC5625TTS-25.000M | CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1004BL2-025.0000T vs EC5625TTS-25.000M |
SG-310SCN25.0000MJ3 | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Epson Electronics America Inc | DSC1004BL2-025.0000T vs SG-310SCN25.0000MJ3 |
VCC1-B3E-25M0018750 | VCC1-B3E-25M0018750 | Microchip Technology Inc | DSC1004BL2-025.0000T vs VCC1-B3E-25M0018750 |
HT-MM900AF-6F-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | DSC1004BL2-025.0000T vs HT-MM900AF-6F-EE-25M0000000_SNPBDIP |
590CB25M0000DG | CMOS Output Clock Oscillator, 25MHz Nom, | Skyworks Solutions Inc | DSC1004BL2-025.0000T vs 590CB25M0000DG |