Part Details for DSC1004CI5-121.5000T by Microchip Technology Inc
Overview of DSC1004CI5-121.5000T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1004CI5-121.5000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1004CI5-121.5000T-ND
|
DigiKey | MEMS OSC LOW POWET 121.5MHZ LVCM Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
579-C1004CI5215000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 121.5MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
DISTI #
DSC1004CI5-121.5000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 121.5MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-02-11 RoHS: Compliant pbFree: Yes |
2486 Alternates Available |
|
$2.0600 / $2.8400 | Buy Now |
|
Ameya Holding Limited | 1400 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 121.5MHz, LVCMOS, -40C-85C, 10ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1004CI5-121.5000T
DSC1004CI5-121.5000T CAD Models
DSC1004CI5-121.5000T Part Data Attributes
|
DSC1004CI5-121.5000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1004CI5-121.5000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 121.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 121.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 40 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |