Part Details for DSC1004DI2-016.0000 by Microchip Technology Inc
Overview of DSC1004DI2-016.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1004DI2-016.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1004DI2-016.0000-ND
|
DigiKey | MEMS OSC XO 16.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1004DI2-016.0000-ND
|
DigiKey | MEMS OSC XO 16.0000MHZ CMOS SMD Min Qty: 700 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0625 | Buy Now |
DISTI #
PIC18F47K40-E/MV
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER -20C-70C, 50PPM - Rail/Tube (Alt: PIC18F47K40-E/MV) RoHS: Compliant Min Qty: 292 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1000 / $2.5300 | Buy Now |
DISTI #
DSC1004DI2-016.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER -20C-70C, 50PPM - Rail/Tube (Alt: DSC1004DI2-016.000) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
579-DSC1004DI2016
|
Mouser Electronics | Standard Clock Oscillators Oscillator Low Power -40C-85C 25ppm RoHS: Compliant | 826 |
|
$1.0600 / $1.3200 | Buy Now |
DISTI #
DSC1004DI2-016.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 16MHz ±25ppm (Stability) 40pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN SMD Tube | 0 |
|
$1.1700 / $1.7000 | Buy Now |
DISTI #
PIC18F47K40-E/MV
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER -20C-70C, 50PPM - Rail/Tube (Alt: PIC18F47K40-E/MV) RoHS: Compliant Min Qty: 292 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1000 / $2.5300 | Buy Now |
DISTI #
DSC1004DI2-016.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER -20C-70C, 50PPM - Rail/Tube (Alt: DSC1004DI2-016.000) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
Part Details for DSC1004DI2-016.0000
DSC1004DI2-016.0000 CAD Models
DSC1004DI2-016.0000 Part Data Attributes
|
DSC1004DI2-016.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1004DI2-016.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE; TUBE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 40 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |