-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DSC10065-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO220AC Min Qty: 50 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1540 | Buy Now |
DISTI #
DSC10065
|
Avnet Americas | Silicon Carbide Rectifier TO220AC TUBE 50PCS - Rail/Tube (Alt: DSC10065) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$2.4112 / $2.8487 | Buy Now |
DISTI #
621-DSC10065
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Carbide Rectifier TO220AC TUBE 50PCS | 0 |
|
$3.4300 / $6.5000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC10065
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DSC10065
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 250 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |