Part Details for DSC1033BI2-007.3728T by Microchip Technology Inc
Overview of DSC1033BI2-007.3728T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1033BI2-007.3728T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Oscillator, 3.3V, -40C to +85C, 25ppm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1033BI2-007.3728T
DSC1033BI2-007.3728T CAD Models
DSC1033BI2-007.3728T Part Data Attributes
|
DSC1033BI2-007.3728T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1033BI2-007.3728T
Microchip Technology Inc
CMOS Output Clock Oscillator, 7.3728MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC1033BI2-007.3728T
This table gives cross-reference parts and alternative options found for DSC1033BI2-007.3728T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1033BI2-007.3728T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA35G2H-7.373M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1033BI2-007.3728T vs EMRA35G2H-7.373M |
EMRA35G2H-7.373MTR | CRYSTAL OSCILLATOR, CLOCK, 7.373 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1033BI2-007.3728T vs EMRA35G2H-7.373MTR |
EMRA45C2H-7.3728M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1033BI2-007.3728T vs EMRA45C2H-7.3728M |
EMRA35G2H-7.3728MTR | CRYSTAL OSCILLATOR, CLOCK, 7.3728 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1033BI2-007.3728T vs EMRA35G2H-7.3728MTR |
EMRA45C2H-7.3728MTR | CRYSTAL OSCILLATOR, CLOCK, 7.3728 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1033BI2-007.3728T vs EMRA45C2H-7.3728MTR |
EMRA45C2H-7.373MTR | CRYSTAL OSCILLATOR, CLOCK, 7.373 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1033BI2-007.3728T vs EMRA45C2H-7.373MTR |
EMRA35G2H-7.3728M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1033BI2-007.3728T vs EMRA35G2H-7.3728M |
EMRA45C2H-7.373M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1033BI2-007.3728T vs EMRA45C2H-7.373M |