Part Details for DSC1101DE2-025.0000 by Microchip Technology Inc
Overview of DSC1101DE2-025.0000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1101DE2-025.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-DS1101DE20250000
|
Mouser Electronics | Microchip Technology MEMS Osc., Low Jitter, 25MHz, LVCMOS, -20-70C, 25ppm, 2.5x2.0mm RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
DSC1101DE2-025.0000
|
Microchip Technology Inc | MEMS Osc., Low Jitter, 25MHz, LVCMOS, -20-70C, 25ppm, 2.5x2.0mm, Projected EOL: 2049-11-07 RoHS: Compliant pbFree: Yes |
2212 Alternates Available |
|
$0.9700 / $1.3500 | Buy Now |
|
Ameya Holding Limited | 1820 |
|
RFQ |