Part Details for DSC1101DI1-036.0000 by Microchip Technology Inc
Overview of DSC1101DI1-036.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1101DI1-036.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1101DI1-036.0000-ND
|
DigiKey | MEMS OSC LOW JITTET 36MHZ LVCMOS Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1101DI1-036.0000-ND
|
DigiKey | MEMS OSC XO 36.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4240 / $2.6100 | Buy Now |
DISTI #
DSC1101DI1-036.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 36MHz, 50PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2652 Alternates Available |
|
$1.0000 / $1.3800 | Buy Now |
|
Ameya Holding Limited | 1175 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Jitter, 36MHz, LVCMOS, -40C-85C, 50ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1101DI1-036.0000
DSC1101DI1-036.0000 CAD Models
DSC1101DI1-036.0000 Part Data Attributes
|
DSC1101DI1-036.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101DI1-036.0000
Microchip Technology Inc
CMOS Output Clock Oscillator, 36MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |