Part Details for DSC1101DM2-012.0000T by Microchip Technology Inc
Overview of DSC1101DM2-012.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1101DM2-012.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8470
|
Newark | Mems Oscillator High Perf Single Cmos Output -55C-125C 25Ppm 6 Vdfn 2.0X2.5Mm T/R Rohs Compliant: Yes |Microchip DSC1101DM2-012.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 | Buy Now |
DISTI #
DSC1101DM2-012.0000T-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5750 | Buy Now |
DISTI #
DSC1101DM2-012.000
|
Avnet Americas | Silicon Oscillator 12MHz 3.3V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1101DM2-012.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.4800 / $1.9500 | Buy Now |
DISTI #
998-1101DM2012.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf Single CMOS Output -55C-125C 25ppm RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
DISTI #
DSC1101DM2-012.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12MHz, 25PPM, 2.5-3.3V, -55 to 125C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4100 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 12 MHz ±25ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C - Tape&Reel | 0 |
|
$1.5600 / $3.2800 | Buy Now |
DISTI #
DSC1101DM2-012.000
|
Avnet Americas | Silicon Oscillator 12MHz 3.3V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1101DM2-012.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.4800 / $1.9500 | Buy Now |
|
Ameya Holding Limited | 421 |
|
RFQ | ||
DISTI #
DSC1101DM2-012.000
|
Avnet Americas | Silicon Oscillator 12MHz 3.3V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1101DM2-012.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.4800 / $1.9500 | Buy Now |
Part Details for DSC1101DM2-012.0000T
DSC1101DM2-012.0000T CAD Models
DSC1101DM2-012.0000T Part Data Attributes
|
DSC1101DM2-012.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101DM2-012.0000T
Microchip Technology Inc
OSC MEMS 12.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1101DM2-012.0000T
This table gives cross-reference parts and alternative options found for DSC1101DM2-012.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1101DM2-012.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1101DM2-012.0000 | CRYSTAL OSCILLATOR, CLOCK, 12MHz, CMOS OUTPUT | Microchip Technology Inc | DSC1101DM2-012.0000T vs DSC1101DM2-012.0000 |