-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 16.000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1101DM2-016.0000T-ND
|
DigiKey | MEMS OSC XO 16.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
DSC1101DM2-016.000
|
Avnet Americas | MEMS Crystal Oscillator 16MHz 2.25 to 3.6V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1101DM2-016.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.4900 / $1.9500 | Buy Now |
DISTI #
998-1101DM2016.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single CMOS Output, -55C-125C, 25ppm RoHS: Compliant | 855 |
|
$1.4900 / $1.9500 | Buy Now |
DISTI #
DSC1101DM2-016.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16MHz, 25PPM, 2.5-3.3V, -55 to 125C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4100 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 16 MHz ±25ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C - Tape&Reel | 0 |
|
$1.2500 / $1.4500 | Buy Now |
DISTI #
DSC1101DM2-016.000
|
Avnet Americas | MEMS Crystal Oscillator 16MHz 2.25 to 3.6V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1101DM2-016.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.4900 / $1.9500 | Buy Now |
DISTI #
DSC1101DM2-016.000
|
Avnet Americas | MEMS Crystal Oscillator 16MHz 2.25 to 3.6V 15pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1101DM2-016.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.4900 / $1.9500 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -55C-125C, 25ppm - Package: 6 VDFN 2.0x2.5mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.5700 / $1.9400 | Buy Now |
|
Master Electronics | CMOS Oscillator - 16 MHz ±25ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C - Tape&Reel | 0 |
|
$1.2500 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1101DM2-016.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101DM2-016.0000T
Microchip Technology Inc
OSC MEMS 16.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |