-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL OSCILLATOR, CLOCK, 25MHz, CMOS OUTPUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7807
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -55C-125C, 25Ppm 6 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1101DM2-025.0000 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
DSC1101DM2-025.0000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
3251 In Stock |
|
$1.4900 / $1.9500 | Buy Now |
DISTI #
150-DSC1101DM2-025.0000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5694 / $3.9500 | Buy Now |
DISTI #
DSC1101DM2-025.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE CMOS OUTPUT -55C-125C 2 - Rail/Tube (Alt: DSC1101DM2-025.000) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.9500 | Buy Now |
DISTI #
998-1101DM2025.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf, 25ppm RoHS: Compliant | 1145 |
|
$1.4900 / $1.9500 | Buy Now |
DISTI #
DSC1101DM2-025.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -55 to 125C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
560 Alternates Available |
|
$1.4100 / $1.9500 | Buy Now |
|
Future Electronics | Series DSC1101 14 Single CMOS Output -55C to -125C 25ppm MEMS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Tube | 0Tube |
|
$1.6600 / $1.7300 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 25 MHz ±25ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C |
560 In Stock 560 Factory Stock |
|
$1.4000 / $1.4800 | Buy Now |
|
Quest Components | 7 |
|
$2.0400 / $3.0600 | Buy Now | |
DISTI #
DSC1101DM2-025.000
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE CMOS OUTPUT -55C-125C 2 - Rail/Tube (Alt: DSC1101DM2-025.000) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1101DM2-025.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101DM2-025.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 25MHz, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1101DM2-025.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1101DM2-025.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMPC-25.000MHZ-LR-T | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | DSC1101DM2-025.0000 vs ASVMPC-25.000MHZ-LR-T |