Part Details for DSC1102AI2-156.2540 by Microchip Technology Inc
Overview of DSC1102AI2-156.2540 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC1102AI2-156.2540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1102AI2-156.2540-ND
|
DigiKey | MEMS OSC XO 156.2540MHZ LVPECL Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1102AI2-156.2540-ND
|
DigiKey | MEMS OSC XO 156.2540MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.8360 / $4.2600 | Buy Now |
DISTI #
DSC1102AI2-156.2540
|
Microchip Technology Inc | MEMS OSC, PECL, 156.254MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$2.3800 / $3.2800 | Buy Now |
DISTI #
79011391
|
Verical | Oscillator MEMS 156.254MHz ±25ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 350 |
|
$2.2750 / $2.4920 | Buy Now |
|
Ameya Holding Limited | 4659 |
|
RFQ | ||
|
NAC | MEMS Oscillator High Perf Single LVPECL Output -40C-85C 25ppm, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1102AI2-156.2540
DSC1102AI2-156.2540 CAD Models
DSC1102AI2-156.2540 Part Data Attributes
|
DSC1102AI2-156.2540
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1102AI2-156.2540
Microchip Technology Inc
OSC MEMS 156.254MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.254 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |