Part Details for DSC1102BI1-010.0000 by Microchip Technology Inc
Overview of DSC1102BI1-010.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC1102BI1-010.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1102BI1-010.0000-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.1166 / $5.7200 | Buy Now |
DISTI #
DSC1102BI1-010.0000-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ LVPECL Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC1102BI1-010.0000
|
Microchip Technology Inc | MEMS OSC, PECL, 10MHz, 50PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
529 Alternates Available |
|
$1.9500 / $2.7200 | Buy Now |
|
Ameya Holding Limited | 604 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVPECL, -40C-85C, 50ppm, 5x3.2mm, Package: 6 VDFN 3.2x5.0x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1102BI1-010.0000
DSC1102BI1-010.0000 CAD Models
DSC1102BI1-010.0000 Part Data Attributes
|
DSC1102BI1-010.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1102BI1-010.0000
Microchip Technology Inc
LVPECL Output Clock Oscillator, 10MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |