Part Details for DSC1102BI2-153.6000 by Microchip Technology Inc
Overview of DSC1102BI2-153.6000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC1102BI2-153.6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8479
|
Newark | Mems Clock Generator -40C-85C 25Ppm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1102BI2-153.6000 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
DSC1102BI2-153.6000-ND
|
DigiKey | MEMS OSC XO 153.6000MHZ LVPECL Min Qty: 288 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6375 | Buy Now |
DISTI #
150-DSC1102BI2-153.6000-ND
|
DigiKey | MEMS OSC XO 153.6000MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7268 / $4.1400 | Buy Now |
DISTI #
DSC1102BI2-153.600
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Rail/Tube (Alt: DSC1102BI2-153.600) RoHS: Compliant Min Qty: 288 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.4800 / $3.2800 | Buy Now |
DISTI #
579-DSC1102BI2153600
|
Mouser Electronics | Specialty Oscillators Clock Generator -40C -40C-85C 25ppm RoHS: Compliant | 358 |
|
$2.6300 / $2.8800 | Buy Now |
DISTI #
DSC1102BI2-153.6000
|
Microchip Technology Inc | MEMS OSC, PECL, 153.6MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
529 Alternates Available |
|
$2.3700 / $3.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 153.6MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube | 0 |
|
$2.8900 / $4.2200 | Buy Now |
DISTI #
DSC1102BI2-153.600
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Rail/Tube (Alt: DSC1102BI2-153.600) RoHS: Compliant Min Qty: 288 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.4800 / $3.2800 | Buy Now |
|
Ameya Holding Limited | 604 |
|
RFQ |
Part Details for DSC1102BI2-153.6000
DSC1102BI2-153.6000 CAD Models
DSC1102BI2-153.6000 Part Data Attributes
|
DSC1102BI2-153.6000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1102BI2-153.6000
Microchip Technology Inc
OSC MEMS 153.6000MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 153.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |