Part Details for DSC1103AI2-148.5000 by Microchip Technology Inc
Overview of DSC1103AI2-148.5000 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103AI2-148.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1103AI2-148.5000-ND
|
DigiKey | MEMS OSC XO 148.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
400 In Stock |
|
$2.6375 / $3.2800 | Buy Now |
DISTI #
150-DSC1103AI2-148.5000-ND
|
DigiKey | MEMS OSC XO 148.5000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.8360 / $4.2600 | Buy Now |
DISTI #
DSC1103AI2-148.500
|
Avnet Americas | Low-Jitter Precision LVDS Oscillator 148.5MHz ±25ppm 2.25V to 3.63V 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1103AI2-148.500) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.4800 / $3.2800 | Buy Now |
DISTI #
579-103AI21485000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVDS -40C-85C RoHS: Compliant | 383 |
|
$2.6400 / $3.2800 | Buy Now |
DISTI #
DSC1103AI2-148.5000
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.5MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$2.3700 / $3.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8900 / $4.1900 | Buy Now | |
DISTI #
DSC1103AI2-148.500
|
Avnet Americas | Low-Jitter Precision LVDS Oscillator 148.5MHz ±25ppm 2.25V to 3.63V 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1103AI2-148.500) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.4800 / $3.2800 | Buy Now |
|
Ameya Holding Limited | 4659 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVDS, -40C-85C, 25ppm, 7.0x5.0mm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tube | 0 |
|
$2.5700 / $3.1000 | Buy Now |
Part Details for DSC1103AI2-148.5000
DSC1103AI2-148.5000 CAD Models
DSC1103AI2-148.5000 Part Data Attributes:
|
DSC1103AI2-148.5000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103AI2-148.5000
Microchip Technology Inc
LVDS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | LVDS | |
Terminal Finish | NICKEL PALLADIUM GOLD |