-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 148.5000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8492
|
Newark | Mems Oscillator High Perf Single Lvds Output -40C-85C 25Ppm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1103BI2-148.5000 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
DSC1103BI2-148.5000-ND
|
DigiKey | MEMS OSC XO 148.5000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6375 / $3.2800 | Buy Now |
DISTI #
150-DSC1103BI2-148.5000-ND
|
DigiKey | MEMS OSC XO 148.5000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7268 / $4.1400 | Buy Now |
DISTI #
DSC1103BI2-148.500
|
Avnet Americas | MEMS OSCILLATOR HIGH PERF SINGLE LVDS OUTPUT -40C-85C 25PPM - Rail/Tube (Alt: DSC1103BI2-148.500) RoHS: Not Compliant Min Qty: 288 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.4800 / $3.2800 | Buy Now |
DISTI #
579-C1103BI21485000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 148.5MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm RoHS: Compliant | 98 |
|
$2.6400 / $3.2800 | Buy Now |
DISTI #
V36:1790_15941213
|
Arrow Electronics | Oscillator MEMS 148.5MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2310 | Americas - 648 |
|
$2.5290 / $3.1150 | Buy Now |
DISTI #
DSC1103BI2-148.5000
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.5MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
529 Alternates Available |
|
$2.3700 / $3.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 148.5MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD Tube | 0 |
|
$2.5100 / $3.2000 | Buy Now |
DISTI #
79010731
|
Verical | Oscillator MEMS 148.5MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 792 |
|
$2.2190 / $2.4360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1103BI2-148.5000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103BI2-148.5000
Microchip Technology Inc
OSC MEMS 148.5000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1103BI2-148.5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103BI2-148.5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMPLV-148.500MHZ-LR-T | MEMS OSC XO 148.5000MHZ LVDS SMD | Abracon Corporation | DSC1103BI2-148.5000 vs ASVMPLV-148.500MHZ-LR-T |