Part Details for DSC1103CI1-100.0000T by Microchip Technology Inc
Overview of DSC1103CI1-100.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103CI1-100.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1103CI1-100.000
|
Avnet Americas | MEMS OSCILLATOR, HIGH PERF, SINGLE LVDS OUTPUT, -40C-85C, 50PPM - Tape and Reel (Alt: DSC1103CI1-100.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.4500 / $3.2200 | Buy Now |
DISTI #
998-103CI1-100.0000T
|
Mouser Electronics | Standard Clock Oscillators -40C - 85C 50 ppm 100.0000MHz RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
DISTI #
DSC1103CI1-100.0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 100MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3300 / $3.2200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5800 / $5.4100 | Buy Now | |
DISTI #
DSC1103CI1-100.000
|
Avnet Americas | MEMS OSCILLATOR, HIGH PERF, SINGLE LVDS OUTPUT, -40C-85C, 50PPM - Tape and Reel (Alt: DSC1103CI1-100.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.4500 / $3.2200 | Buy Now |
DISTI #
DSC1103CI1-100.000
|
Avnet Americas | MEMS OSCILLATOR, HIGH PERF, SINGLE LVDS OUTPUT, -40C-85C, 50PPM - Tape and Reel (Alt: DSC1103CI1-100.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.4500 / $3.2200 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 50ppm, 6 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5400 / $3.0600 | Buy Now |
DISTI #
DSC1103CI1-100.0000T
|
EBV Elektronik | MEMS OSCILLATOR, HIGH PERF, SINGLE LVDS OUTPUT, -40C-85C, 50PPM (Alt: DSC1103CI1-100.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.5800 / $5.4100 | Buy Now |
Part Details for DSC1103CI1-100.0000T
DSC1103CI1-100.0000T CAD Models
DSC1103CI1-100.0000T Part Data Attributes
|
DSC1103CI1-100.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CI1-100.0000T
Microchip Technology Inc
OSC MEMS 100.000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |