Part Details for DSC1103DI2-019.2000T by Microchip Technology Inc
Overview of DSC1103DI2-019.2000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103DI2-019.2000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1103DI2-019.2000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 19.2MHz, 25PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0400 / $2.8000 | Buy Now |
Part Details for DSC1103DI2-019.2000T
DSC1103DI2-019.2000T CAD Models
DSC1103DI2-019.2000T Part Data Attributes
|
DSC1103DI2-019.2000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103DI2-019.2000T
Microchip Technology Inc
OSC MEMS 19.2000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.08,32 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |