Part Details for DSC1103DI5-360.0000 by Microchip Technology Inc
Overview of DSC1103DI5-360.0000 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1103DI5-360.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC5076
|
Newark | Mems Oscillator, Low Power, Lvds, -40C-85C, 10Ppm, 2.5X2.0Mm 6 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1103DI5-360.0000 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 | Buy Now |
DISTI #
DSC1103DI5-360.0000-ND
|
DigiKey | MEMS OSC XO 360.0000MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
476 In Stock |
|
$10.1300 | Buy Now |
DISTI #
150-DSC1103DI5-360.0000-ND
|
DigiKey | MEMS OSC XO 360.0000MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.2744 / $5.4900 | Buy Now |
DISTI #
DSC1103DI5-360.000
|
Avnet Americas | Low-Jitter Precision LVDS Oscillator 360MHz ±10ppm 2.25V to 3.63V 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1103DI5-360.000) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$7.6700 / $10.1300 | Buy Now |
DISTI #
579-103DI53600000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVDS -40C-85C RoHS: Compliant | 143 |
|
$7.8300 / $8.7800 | Buy Now |
DISTI #
DSC1103DI5-360.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 360MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-01-16 RoHS: Compliant pbFree: Yes |
3091 Alternates Available |
|
$7.3300 / $10.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$8.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8800 / $9.8900 | Buy Now |
DISTI #
79011997
|
Verical | Oscillator MEMS 360MHz ±10ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 560 |
|
$3.3110 / $3.5280 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVDS, -40C-85C, 10ppm, 2.5x2.0mm - Package: 6 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Tube | 0 |
|
$7.9500 / $9.5900 | Buy Now |
Part Details for DSC1103DI5-360.0000
DSC1103DI5-360.0000 CAD Models
DSC1103DI5-360.0000 Part Data Attributes
|
DSC1103DI5-360.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103DI5-360.0000
Microchip Technology Inc
LVDS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 360 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1103DI5-360.0000
This table gives cross-reference parts and alternative options found for DSC1103DI5-360.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103DI5-360.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1103DI5-360.0000T | LVDS Output Clock Oscillator | Microchip Technology Inc | DSC1103DI5-360.0000 vs DSC1103DI5-360.0000T |